Amplifier Circuits
HA3-2548-5
Description: Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8

Overview of HA3-2548-5 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM25LS2548DM/R Rochester Electronics LLC AM25LS2548 - Chip Select Address Decoder with Acknowledge
DC2548A Analog Devices LT8672EMS Demo Board - VIN = -
71V2548S100PFI Renesas Electronics Corporation 4 MEG ZBT W/SLOW TC

CAD Models for HA3-2548-5 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA3-2548-5 by Rochester Electronics LLC

HA3-2548-5
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
1200 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
60 V/us
Slew Rate-Nom
120 V/us
Supply Current-Max
18 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
150000
Voltage Gain-Min
250000
Wideband
YES
Want to compare parts?
  1. HA3-2548-5
    Rochester Electronics LLC
    Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for HA3-2548-5

This table gives cross-reference parts and alternative options found for HA3-2548-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2548-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HA3-2548-5 Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Harris Semiconductor HA3-2548-5 vs HA3-2548-5
HA3-2548-5 OP-AMP, 1200uV OFFSET-MAX, 125MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Intersil Corporation HA3-2548-5 vs HA3-2548-5
Part Number Description Manufacturer Compare
HA7-2548-5 Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8 Harris Semiconductor HA3-2548-5 vs HA7-2548-5
5962-9673701QPX Operational Amplifier, 1 Func, 900uV Offset-Max, CDIP8 Harris Semiconductor HA3-2548-5 vs 5962-9673701QPX
HA3-2548-5 Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Harris Semiconductor HA3-2548-5 vs HA3-2548-5
HA7-2548-9 Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8 Harris Semiconductor HA3-2548-5 vs HA7-2548-9
5962-9673701QPC OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, CDIP8 Intersil Corporation HA3-2548-5 vs 5962-9673701QPC
5962-9673701QPC Operational Amplifier, 1 Func, 900uV Offset-Max, CDIP8 Harris Semiconductor HA3-2548-5 vs 5962-9673701QPC
HA7-2548-5 OP-AMP, 1200uV OFFSET-MAX, 125MHz BAND WIDTH, CDIP8 Intersil Corporation HA3-2548-5 vs HA7-2548-5
5962-9673701QPA OP-AMP, 1200uV OFFSET-MAX, 110MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Intersil Corporation HA3-2548-5 vs 5962-9673701QPA

Related Parts for HA3-2548-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA3-2548-5 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA3-2548-5 by Rochester Electronics LLC

  • Please alert me when HA3-2548-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA3-2548-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA3-2548-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA3-2548-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA3-2548-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA3-2548-5 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: