Part Details for 5962-9673701QPC by Harris Semiconductor
Overview of 5962-9673701QPC by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9673701QPC
5962-9673701QPC CAD Models
5962-9673701QPC Part Data Attributes
|
5962-9673701QPC
Harris Semiconductor
Buy Now
|
Compare Parts:
5962-9673701QPC
Harris Semiconductor
Operational Amplifier, 1 Func, 900uV Offset-Max, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 130000 |
Alternate Parts for 5962-9673701QPC
This table gives cross-reference parts and alternative options found for 5962-9673701QPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9673701QPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-2548-9 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8, PACKAGE-8 | Rochester Electronics LLC | 5962-9673701QPC vs HA7-2548-9 |
5962-9673701QPC | OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, CDIP8 | Intersil Corporation | 5962-9673701QPC vs 5962-9673701QPC |
5962-9673701QPX | OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, CDIP8 | Intersil Corporation | 5962-9673701QPC vs 5962-9673701QPX |