Part Details for AD842KQ by Rochester Electronics LLC
Overview of AD842KQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD842KQ
AD842KQ CAD Models
AD842KQ Part Data Attributes:
|
AD842KQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD842KQ
Rochester Electronics LLC
OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 375 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 80000 | |
Width | 7.62 mm |
Alternate Parts for AD842KQ
This table gives cross-reference parts and alternative options found for AD842KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD842KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD841JQ | OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD842KQ vs AD841JQ |
AD840KQ | OP-AMP, 700 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD842KQ vs AD840KQ |
AD840JN | OP-AMP, 1500 uV OFFSET-MAX, 400 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD842KQ vs AD840JN |
AD841KQ | OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD842KQ vs AD841KQ |
AD842SQ | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD842KQ vs AD842SQ |
AD842JQ | OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD842KQ vs AD842JQ |
AD840SQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD842KQ vs AD840SQ/883B |
5962-8964801CX | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | AD842KQ vs 5962-8964801CX |
5962-8964801CA | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | AD842KQ vs 5962-8964801CA |
AD840S(Q)/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD842KQ vs AD840S(Q)/883B |