Part Details for HA2-2725-5 by Harris Semiconductor
Overview of HA2-2725-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA2-2725-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA2-2725-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2472 In Stock |
|
$8.5200 | Buy Now |
|
Rochester Electronics | WIDE RANGE PROGRAMMABLE OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2472 |
|
$7.3100 / $8.6000 | Buy Now |
Part Details for HA2-2725-5
HA2-2725-5 CAD Models
HA2-2725-5 Part Data Attributes:
|
HA2-2725-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA2-2725-5
Harris Semiconductor
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for HA2-2725-5
This table gives cross-reference parts and alternative options found for HA2-2725-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2725-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8021CTY | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2-2725-5 vs ICL8021CTY |
UA776CH | OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBCY8 | STMicroelectronics | HA2-2725-5 vs UA776CH |