Part Details for HFA7-0002-9 by Intersil Corporation
Overview of HFA7-0002-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Part Details for HFA7-0002-9
HFA7-0002-9 CAD Models
HFA7-0002-9 Part Data Attributes
|
HFA7-0002-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA7-0002-9
Intersil Corporation
OP-AMP, 1000uV OFFSET-MAX, 1000MHz BAND WIDTH, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000000 | |
Voltage Gain-Min | 80000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for HFA7-0002-9
This table gives cross-reference parts and alternative options found for HFA7-0002-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA7-0002-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0022H-MIL | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | HFA7-0002-9 vs LH0022H-MIL |
HFA9P0005-9 | OP-AMP, 45000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | HFA7-0002-9 vs HFA9P0005-9 |
CLC440A8B | OP-AMP, 3000uV OFFSET-MAX, 230MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Texas Instruments | HFA7-0002-9 vs CLC440A8B |
CLC425A8B | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, CDIP8, DIP-8 | Comlinear Corporation | HFA7-0002-9 vs CLC425A8B |
CLC425AJ-MLS | OP-AMP, 1000uV OFFSET-MAX, 1900MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | HFA7-0002-9 vs CLC425AJ-MLS |
ICL8021MTY | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HFA7-0002-9 vs ICL8021MTY |
CLC420BE-QML | OP-AMP, 800uV OFFSET-MAX, CQCC20, LCC-20 | Texas Instruments | HFA7-0002-9 vs CLC420BE-QML |
5962-9175801M2A | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | National Semiconductor Corporation | HFA7-0002-9 vs 5962-9175801M2A |
5962-9751801MPX | Operational Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | HFA7-0002-9 vs 5962-9751801MPX |
CLC425AJ-QML | OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8 | Texas Instruments | HFA7-0002-9 vs CLC425AJ-QML |