Part Details for HA12226F by Hitachi Ltd
Overview of HA12226F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA12226F
HA12226F CAD Models
HA12226F Part Data Attributes
|
HA12226F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12226F
Hitachi Ltd
Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP56,.53SQ | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | S-PQFP-G56 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP56,.53SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HA12226F
This table gives cross-reference parts and alternative options found for HA12226F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12226F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12165 | Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56 | Hitachi Ltd | HA12226F vs HA12165 |
HA12226F | B Type, DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12226F vs HA12226F |
HA12177 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12226F vs HA12177 |
HA12173 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12226F vs HA12173 |
HA12165 | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12226F vs HA12165 |
HA12164 | Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56 | Hitachi Ltd | HA12226F vs HA12164 |
HA12174 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12226F vs HA12174 |
HA12209F | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12226F vs HA12209F |
HA12168 | Dolby Noise Reduction IC, PQFP56, PLASTIC, QFP-56 | Hitachi Ltd | HA12226F vs HA12168 |
NJM2177AL | Dolby Noise Reduction IC, B Type, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12226F vs NJM2177AL |