Part Details for HA1-2542-5 by Rochester Electronics LLC
Overview of HA1-2542-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA1-2542-5
HA1-2542-5 CAD Models
HA1-2542-5 Part Data Attributes:
|
HA1-2542-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA1-2542-5
Rochester Electronics LLC
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, CDIP14, PACKAGE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 50 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 70000 |
Alternate Parts for HA1-2542-5
This table gives cross-reference parts and alternative options found for HA1-2542-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-2542-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778401CX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | HA1-2542-5 vs 5962-8778401CX |
5962-8778401CA | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Intersil Corporation | HA1-2542-5 vs 5962-8778401CA |
5962-8778401CA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Elantec Semiconductor Inc | HA1-2542-5 vs 5962-8778401CA |
AD849AQ | IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | HA1-2542-5 vs AD849AQ |
AD849JN | IC OP-AMP, 1300 uV OFFSET-MAX, 725 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | HA1-2542-5 vs AD849JN |
HA3B2840-9 | OP-AMP, 6000uV OFFSET-MAX, 600MHz BAND WIDTH, PDIP14 | Intersil Corporation | HA1-2542-5 vs HA3B2840-9 |
AD842JNZ | Wideband, High Output Current, Fast Settling Op Amp | Analog Devices Inc | HA1-2542-5 vs AD842JNZ |
5962-8964001CA | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | HA1-2542-5 vs 5962-8964001CA |
5962-8778401CX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HA1-2542-5 vs 5962-8778401CX |
AD841JN | IC OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | HA1-2542-5 vs AD841JN |