Datasheets
H62S7525A0CB by: Aerovox Corporation

Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT

Part Details for H62S7525A0CB by Aerovox Corporation

Overview of H62S7525A0CB by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for H62S7525A0CB

H62S7525A0CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H62S7525A0CB Part Data Attributes

H62S7525A0CB Aerovox Corporation
Buy Now Datasheet
Compare Parts:
H62S7525A0CB Aerovox Corporation Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 25 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 3%
Number of Terminals 2
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 3%
Rated (AC) Voltage (URac) 750 V
Rated (DC) Voltage (URdc) 1350 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for H62S7525A0CB

This table gives cross-reference parts and alternative options found for H62S7525A0CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H62S7525A0CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H26S7525A0CB Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H26S7525A0CB
H26S7525A0CU Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H26S7525A0CU
H62S7525A0CL Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H62S7525A0CL
H62S7525A0CH Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H62S7525A0CH
H94S7525A0CK Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H94S7525A0CK
H76S7525A0CH Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H76S7525A0CH
H62S7525A0CD Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H62S7525A0CD
H62S7525A0CF Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H62S7525A0CF
H94S7525A0CU Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H94S7525A0CU
H76S7525A0CT Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CB vs H76S7525A0CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H62S7525A0CB by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H62S7525A0CB by Aerovox Corporation

Select Manufacturer
Which Manufacturer of H62S7525A0CB would you like to use for your alert(s)?
  • Please alert me when H62S7525A0CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H62S7525A0CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H62S7525A0CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H62S7525A0CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H62S7525A0CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H62S7525A0CB by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: