H62S7525A0CH
Aerovox Corporation
Description: Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT

Overview of H62S7525A0CH by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for H62S7525A0CH by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H62S7525A0CH by Aerovox Corporation

H62S7525A0CH
Aerovox Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
25 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
3%
Rated (AC) Voltage (URac)
750 V
Rated (DC) Voltage (URdc)
1350 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. H62S7525A0CH
    Aerovox Corporation
    Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for H62S7525A0CH

This table gives cross-reference parts and alternative options found for H62S7525A0CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H62S7525A0CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H26S7525A0CB Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H26S7525A0CB
H26S7525A0CU Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H26S7525A0CU
H62S7525A0CL Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H62S7525A0CL
H94S7525A0CK Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H94S7525A0CK
H76S7525A0CH Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H76S7525A0CH
H62S7525A0CD Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H62S7525A0CD
H62S7525A0CF Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H62S7525A0CF
H94S7525A0CU Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H94S7525A0CU
H76S7525A0CT Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H76S7525A0CT
H94S7525A0CG Film Capacitor, Polypropylene, 1350V, 3% +Tol, 3% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation H62S7525A0CH vs H94S7525A0CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H62S7525A0CH by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H62S7525A0CH by Aerovox Corporation

Select Manufacturer
Which Manufacturer of H62S7525A0CH would you like to use for your alert(s)?
  • Please alert me when H62S7525A0CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H62S7525A0CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H62S7525A0CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H62S7525A0CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H62S7525A0CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H62S7525A0CH by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: