Part Details for H5TQ2G63BFR-RDJ by SK Hynix Inc
Overview of H5TQ2G63BFR-RDJ by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5TQ2G63BFR-RDJ
H5TQ2G63BFR-RDJ CAD Models
H5TQ2G63BFR-RDJ Part Data Attributes
|
H5TQ2G63BFR-RDJ
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TQ2G63BFR-RDJ
SK Hynix Inc
DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA96,9X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 9 mm |
Alternate Parts for H5TQ2G63BFR-RDJ
This table gives cross-reference parts and alternative options found for H5TQ2G63BFR-RDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ2G63BFR-RDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDJ2116DEBG-DJ-F | DDR DRAM, 128MX16, 20ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | Elpida Memory Inc | H5TQ2G63BFR-RDJ vs EDJ2116DEBG-DJ-F |
MT41J128M16HA-187:D | DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | H5TQ2G63BFR-RDJ vs MT41J128M16HA-187:D |
NT5CB128M16BP-DG | DDR DRAM, 128MX16, CMOS, PBGA96, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 | Nanya Technology Corporation | H5TQ2G63BFR-RDJ vs NT5CB128M16BP-DG |
H5TQ2G63BFR-PBJ | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ2G63BFR-RDJ vs H5TQ2G63BFR-PBJ |
MT41K128M16HA-15E:D | DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 | Silicon360 | H5TQ2G63BFR-RDJ vs MT41K128M16HA-15E:D |
H5TQ2G63FFR-PBC | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63BFR-RDJ vs H5TQ2G63FFR-PBC |
H5TQ2G63DFR-RDJ | DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ2G63BFR-RDJ vs H5TQ2G63DFR-RDJ |
H5TQ2G63FFR-PBL | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63BFR-RDJ vs H5TQ2G63FFR-PBL |
H5TQ2G63DFR-PBC | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ2G63BFR-RDJ vs H5TQ2G63DFR-PBC |
MT41J128M16HA-125AAT:D | DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | H5TQ2G63BFR-RDJ vs MT41J128M16HA-125AAT:D |