Part Details for MT41K128M16HA-15E:D by Silicon360
Overview of MT41K128M16HA-15E:D by Silicon360
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT41K128M16HA-15E:D
MT41K128M16HA-15E:D CAD Models
MT41K128M16HA-15E:D Part Data Attributes
|
MT41K128M16HA-15E:D
Silicon360
Buy Now
Datasheet
|
Compare Parts:
MT41K128M16HA-15E:D
Silicon360
DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON360 | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MT41K128M16HA-15E:D
This table gives cross-reference parts and alternative options found for MT41K128M16HA-15E:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K128M16HA-15E:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K128M16HA-15EIT:D | DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K128M16HA-15E:D vs MT41K128M16HA-15EIT:D |