Part Details for H48SL3R360NRFA by Delta Electronics Inc
Overview of H48SL3R360NRFA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H48SL3R360NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for H48SL3R360NRFA
H48SL3R360NRFA CAD Models
H48SL3R360NRFA Part Data Attributes
|
H48SL3R360NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
H48SL3R360NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, HALF BRICK PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for H48SL3R360NRFA
This table gives cross-reference parts and alternative options found for H48SL3R360NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H48SL3R360NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48033QNA25PKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25PKS |
CHB200W-48S3V3N | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | H48SL3R360NRFA vs CHB200W-48S3V3N |
PQ48033QNA25NNS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25NNS |
PQ48033QNA25PNS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25PNS |
PQ48033QNA25NYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25NYS |
PQ48033QNA25NKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25NKS |
PQ48033QNA25NRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25NRS |
CHB200W-48S3V3-C | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | H48SL3R360NRFA vs CHB200W-48S3V3-C |
PQ48033QNA25PRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | H48SL3R360NRFA vs PQ48033QNA25PRS |