H48SL3R360NRFA vs PQ48033QNA25NYS feature comparison

H48SL3R360NRFA Delta Electronics Inc

Buy Now Datasheet

PQ48033QNA25NYS SynQor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DELTA ELECTRONICS INC SYNQOR INC
Part Package Code MODULE
Package Description ROHS COMPLIANT, HALF BRICK PACKAGE-9 ,
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 35 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.64 V 2.64 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 82.5 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD OVER NICKEL

Compare H48SL3R360NRFA with alternatives

Compare PQ48033QNA25NYS with alternatives