Part Details for H38D-16-A-28V/5-SC-MSHA-S by BEI Sensors
Overview of H38D-16-A-28V/5-SC-MSHA-S by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Part Details for H38D-16-A-28V/5-SC-MSHA-S
H38D-16-A-28V/5-SC-MSHA-S CAD Models
H38D-16-A-28V/5-SC-MSHA-S Part Data Attributes
|
H38D-16-A-28V/5-SC-MSHA-S
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
H38D-16-A-28V/5-SC-MSHA-S
BEI Sensors
Rotary Position Encoder, Single,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for H38D-16-A-28V/5-SC-MSHA-S
This table gives cross-reference parts and alternative options found for H38D-16-A-28V/5-SC-MSHA-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H38D-16-A-28V/5-SC-MSHA-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H38D-16-A-28V/5-SC-MSHA-S | Rotary Position Encoder, Single, | Sensata Circuit Breakers | H38D-16-A-28V/5-SC-MSHA-S vs H38D-16-A-28V/5-SC-MSHA-S |