H38D-16-A-28V/5-SC-MSHA-S
vs
H38D-16-A-28V/5-SC-MSHA-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BEI SENSORS
|
SENSATA-AIRPAX
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
UL CERTIFIED
|
Supply Voltage-Max |
|
28 V
|
|
|
|
Compare H38D-16-A-28V/5-SC-MSHA-S with alternatives
Compare H38D-16-A-28V/5-SC-MSHA-S with alternatives