Part Details for H2512CPG8252F30-TR by State of the Art Inc
Overview of H2512CPG8252F30-TR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H2512CPG8252F30-TR
H2512CPG8252F30-TR CAD Models
H2512CPG8252F30-TR Part Data Attributes
|
H2512CPG8252F30-TR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H2512CPG8252F30-TR
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, -300,300ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.58 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for H2512CPG8252F30-TR
This table gives cross-reference parts and alternative options found for H2512CPG8252F30-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2512CPG8252F30-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2512CPC8252F30-TR | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPC8252F30-TR |
S2512CPX8252F30-TR | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPX8252F30-TR |
S2512CPY8252F30-TR | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPY8252F30-TR |
S2512CPG8252F30-TR | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPG8252F30-TR |
S2512CPY8252F30-W | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPY8252F30-W |
S2512CPX8252F30-W | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPX8252F30-W |
H2512CPY8252F30-TR | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, -300,300ppm/Cel, 2512, | State of the Art Inc | H2512CPG8252F30-TR vs H2512CPY8252F30-TR |
S2512CPZ8252F30-TR | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPZ8252F30-TR |
S2512CPC8252F30 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPC8252F30 |
S2512CPZ8252F30 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82500ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | State of the Art Inc | H2512CPG8252F30-TR vs S2512CPZ8252F30 |