Part Details for H1JF by Yangzhou Yangjie Electronics Co Ltd
Overview of H1JF by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1JF
H1JF CAD Models
H1JF Part Data Attributes
|
H1JF
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H1JF
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for H1JF
This table gives cross-reference parts and alternative options found for H1JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1006FL-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | H1JF vs US1006FL-AU_R2_000A1 |
H1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | H1JF vs H1J |
US1006FL | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | H1JF vs US1006FL |
H1JF4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | H1JF vs H1JF4 |
3.0SMCJ58CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | H1JF vs 3.0SMCJ58CA-AU_R2_000A1 |
H1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | H1JF vs H1JF5 |
H1JF2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | H1JF vs H1JF2 |
US1006FL_R1_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | H1JF vs US1006FL_R1_00001 |