Part Details for US1006FL by Promax-Johnton Electronic Corporation
Overview of US1006FL by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US1006FL
US1006FL CAD Models
US1006FL Part Data Attributes
|
US1006FL
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
US1006FL
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for US1006FL
This table gives cross-reference parts and alternative options found for US1006FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1006FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ58CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | US1006FL vs 3.0SMCJ58CA-AU_R2_000A1 |
US1006FL-R2-10001 | Rectifier Diode, | PanJit Semiconductor | US1006FL vs US1006FL-R2-10001 |
3.0SMCJ58CA_R1_10001 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | US1006FL vs 3.0SMCJ58CA_R1_10001 |
H1JF6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | US1006FL vs H1JF6 |
3.0SMCJ58CA_R2_10001 | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | US1006FL vs 3.0SMCJ58CA_R2_10001 |
US1006FL_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | US1006FL vs US1006FL_R2_10001 |
H1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | US1006FL vs H1J |
US1006FL-R1-10001 | Rectifier Diode, | PanJit Semiconductor | US1006FL vs US1006FL-R1-10001 |
H1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | US1006FL vs H1JF5 |
US1006FL-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | US1006FL vs US1006FL-AU_R2_000A1 |