Part Details for H1832H by Hughes Aircraft
Overview of H1832H by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for H1832H
H1832H CAD Models
H1832H Part Data Attributes
|
H1832H
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
H1832H
Hughes Aircraft
MASK ROM, 512X8, 1330ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Additional Feature | STATIC CMOS | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 524288 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for H1832H
This table gives cross-reference parts and alternative options found for H1832H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1832H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F041HEG-3 | Flash, 512X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | H1832H vs X76F041HEG-3 |
X76F400WI | Flash, 512X8, WAFER | Xicor Inc | H1832H vs X76F400WI |
X76F041HG | Flash, 512X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | H1832H vs X76F041HG |
X76F041HE-3 | Flash, 512X8, DIE | IC Microsystems Sdn Bhd | H1832H vs X76F041HE-3 |
X76F400HI-2.5 | Flash, 512X8, DIE | Xicor Inc | H1832H vs X76F400HI-2.5 |
X76F041HG-3 | Flash, 512X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | H1832H vs X76F041HG-3 |
X76F041HEG | Flash, 512X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | H1832H vs X76F041HEG |
X76F041W | Flash, 512X8, WAFER | IC Microsystems Sdn Bhd | H1832H vs X76F041W |
AT25040A-W1.8 | EEPROM, 512X8, Serial | Microchip Technology Inc | H1832H vs AT25040A-W1.8 |
X76F041W | Flash, 512X8, WAFER | Xicor Inc | H1832H vs X76F041W |