Part Details for H1264C-55L[LAT][FAST][PWRDOWN] by Hughes Aircraft
Overview of H1264C-55L[LAT][FAST][PWRDOWN] by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1264C-55L[LAT][FAST][PWRDOWN]
H1264C-55L[LAT][FAST][PWRDOWN] CAD Models
H1264C-55L[LAT][FAST][PWRDOWN] Part Data Attributes:
|
H1264C-55L[LAT][FAST][PWRDOWN]
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
H1264C-55L[LAT][FAST][PWRDOWN]
Hughes Aircraft
MASK ROM, 8KX8, 55ns, CMOS, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | STATIC CMOS | |
JESD-30 Code | S-CQCC-N28 | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for H1264C-55L[LAT][FAST][PWRDOWN]
This table gives cross-reference parts and alternative options found for H1264C-55L[LAT][FAST][PWRDOWN]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1264C-55L[LAT][FAST][PWRDOWN], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1264C-55L[LAT][MEDIUM] | MASK ROM, 8KX8, 55ns, CMOS, CQCC28 | Hughes Aircraft | H1264C-55L[LAT][FAST][PWRDOWN] vs H1264C-55L[LAT][MEDIUM] |