-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.052A (Coil), 12VDC (Coil), 620mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXH12-1A69
|
Heilind Electronics | 1912169114 RELAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
H12-1A69
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 5A, max.10kVDC, 50W, H Min Qty: 1 | 219 |
|
$40.3200 / $49.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H12-1A69
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
H12-1A69
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.052A (Coil), 12VDC (Coil), 620mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Description | SPST-NO Reed Relay, 3 A, 12V dc | |
Samacsys Manufacturer | Meder | |
Samacsys Modified On | 2024-09-30 05:55:20 | |
Category CO2 Kg | 5.3 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V5.01 | |
Body Breadth | 18 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Current(DC)-Max | 0.052 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 620 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 253 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@10000VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@10000VDC | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 29.1mm x 18mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |