Part Details for H11N1 by Harris Semiconductor
Overview of H11N1 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11N1
H11N1 CAD Models
H11N1 Part Data Attributes:
|
H11N1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H11N1
Harris Semiconductor
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.8 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11N1
This table gives cross-reference parts and alternative options found for H11N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N1 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, | QT Optoelectronics | H11N1 vs H11N1 |
H11N1.300 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11N1 vs H11N1.300 |