Part Details for H11L1 by Isocom LTD
Overview of H11L1 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11L1
H11L1 CAD Models
H11L1 Part Data Attributes
|
H11L1
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
H11L1
Isocom LTD
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.5 | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V |
Alternate Parts for H11L1
This table gives cross-reference parts and alternative options found for H11L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11L1V | Motorola Semiconductor Products | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | H11L1 vs H11L1V |
H11L1 | Intersil Corporation | Check for Price | SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP | H11L1 vs H11L1 |
H11L1 | Motorola Mobility LLC | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | H11L1 vs H11L1 |
H11L1V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6 | H11L1 vs H11L1V |