Part Details for H11G1 by Isocom Components
Overview of H11G1 by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1272
|
Newark | Optocoupler, Dip-6, Darl. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:1000%, Collector Emitter Voltage V(Br)Ceo:100V, Product Range:- Rohs Compliant: Yes |Isocom Components 2004 Ltd H11G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2936 |
|
$0.3580 / $0.4880 | Buy Now |
DISTI #
58-H11G1-ND
|
DigiKey | 6PIN DARLINGTON OUTPUT, HIGH VOL Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3834 | Buy Now |
|
Future Electronics | H11G1 Series 1 Channel 100 V 5300 Vrms Darlington Optocoupler Through Hole-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2990 Package Multiple: 65 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
DISTI #
77680926
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 | Americas - 29120 |
|
$0.3588 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | 11 |
|
$0.5500 / $0.6600 | Buy Now |
|
NAC | Darlington Output Optocoupler, 1-Element,3750VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 165 |
|
$0.3584 / $0.5320 | Buy Now |
|
LCSC | DIP-6 Transistor Photovoltaic Output Optoisolators ROHS | 10 |
|
$0.2995 / $0.5075 | Buy Now |
|
Ozdisan Elektronik | IC-11G1 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 1922 |
|
$0.2850 / $0.3278 | Buy Now |
Part Details for H11G1
H11G1 CAD Models
H11G1 Part Data Attributes
|
H11G1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11G1
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 100 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for H11G1
This table gives cross-reference parts and alternative options found for H11G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11G1 | Motorola Semiconductor Products | Check for Price | Darlington Output Optocoupler, 1-Element, 7500V Isolation | H11G1 vs H11G1 |
H11G1 | Intersil Corporation | Check for Price | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | H11G1 vs H11G1 |
H11G1 | onsemi | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | H11G1 vs H11G1 |