Part Details for H11F1TVM by onsemi
Overview of H11F1TVM by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11F1TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8836
|
Newark | Optocoupler, Transistor, 7.5Kv, Dip-6 Rohs Compliant: Yes |Onsemi H11F1TVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$2.8900 / $5.1600 | Buy Now |
DISTI #
H11F1TVM-ND
|
DigiKey | OPTOISOLTR 4170V PHOTO FET 6DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
940 In Stock |
|
$2.2146 / $5.1600 | Buy Now |
DISTI #
H11F1TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F1TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1324 / $2.5452 | Buy Now |
DISTI #
H11F1TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F1TVM) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 1000 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
DISTI #
512-H11F1TVM
|
Mouser Electronics | MOSFET Output Optocouplers FET Bilateral analog RoHS: Compliant | 802 |
|
$2.2100 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.3300 | Buy Now |
|
Rochester Electronics | FET Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1160 |
|
$2.1300 / $2.5100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 20 |
|
$3.3890 / $3.4583 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$1.2200 | RFQ |
Part Details for H11F1TVM
H11F1TVM CAD Models
H11F1TVM Part Data Attributes:
|
H11F1TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11F1TVM
onsemi
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11F1TVM
This table gives cross-reference parts and alternative options found for H11F1TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1G | FET Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11F1TVM vs H11F1G |
H11F1TVM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK | Fairchild Semiconductor Corporation | H11F1TVM vs H11F1TVM |