Part Details for H11F1TM by Fairchild Semiconductor Corporation
Overview of H11F1TM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11F1TM
H11F1TM CAD Models
H11F1TM Part Data Attributes
|
H11F1TM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11F1TM
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
Alternate Parts for H11F1TM
This table gives cross-reference parts and alternative options found for H11F1TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11F1.W | Fairchild Semiconductor Corporation | Check for Price | FET Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11F1TM vs H11F1.W |
H11F1W | Fairchild Semiconductor Corporation | Check for Price | FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | H11F1TM vs H11F1W |