H11B1
Description: 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6

Overview of H11B1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for H11B1 by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 42
  • 9 $0.5625
  • 37 $0.3656
$0.3656 / $0.5625 Buy Now

CAD Models for H11B1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11B1 by Motorola Mobility LLC

H11B1
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
25 V
Configuration
SINGLE
Current Transfer Ratio-Min
500%
Current Transfer Ratio-Nom
500%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.1 V
Isolation Voltage-Max
7500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000125 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H11B1
    Motorola Mobility LLC
    1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
    VS

Alternate Parts for H11B1

This table gives cross-reference parts and alternative options found for H11B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11B1.300 Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11B1 vs H11B1.300
H11B1 Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Isocom LTD H11B1 vs H11B1
H11B1 Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components H11B1 vs H11B1
Part Number Description Manufacturer Compare
H11B1.300 Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11B1 vs H11B1.300
H11B1 Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components H11B1 vs H11B1

Related Parts for H11B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11B1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11B1 by Motorola Mobility LLC

  • Please alert me when H11B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11B1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: