There are no models available for this part yet.
Overview of H11B1 by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11B1 by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H11B1IS-ND
|
DigiKey | OPTOISO 5.3KV DARL W/BASE 6DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2986 In Stock |
|
$0.1858 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7150 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1819 | Buy Now | ||
DISTI #
77681020
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 | Americas - 29900 |
|
$0.1932 | Buy Now | |
NAC | Darlington Output Optocoupler,1-Element,7500VIsolation RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1792 / $0.2660 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2043 |
|
RFQ | |||
Ozdisan Elektronik | IC-11B1 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 1552 |
|
$0.2445 / $0.2812 | Buy Now |
CAD Models for H11B1 by Isocom Components
Part Data Attributes for H11B1 by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
500%
|
Current Transfer Ratio-Nom
|
500%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.08 A
|
Forward Voltage-Max
|
1.1 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.000125 s
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Alternate Parts for H11B1
This table gives cross-reference parts and alternative options found for H11B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11B1.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11B1 vs H11B1.300 |
H11B1 | Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | H11B1 vs H11B1 |