Part Details for H11AA4VM by onsemi
Overview of H11AA4VM by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA4VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6551
|
Newark | Optocoupler, Transistor, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi H11AA4VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3280 | Buy Now |
DISTI #
H11AA4VM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
986 In Stock |
|
$0.2589 / $0.8900 | Buy Now |
DISTI #
H11AA4VM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11AA4VM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Partner Stock |
|
RFQ | |
DISTI #
H11AA4VM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11AA4VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2445 / $0.2919 | Buy Now |
DISTI #
512-H11AA4VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler SM-DIP6 Phototransistor RoHS: Compliant | 897 |
|
$0.2500 / $0.7400 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 30 V 4170 VAC (rms) Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 4750Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP AC Input Phototransistor Output Optocoupler | 0 |
|
$0.2421 / $0.2992 | Buy Now |
DISTI #
59265649
|
Verical | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1945 | Americas - 126 |
|
$0.2037 | Buy Now |
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2445 / $0.2876 | Buy Now |
DISTI #
H11AA4VM
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk (Alt: H11AA4VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for H11AA4VM
H11AA4VM CAD Models
H11AA4VM Part Data Attributes
|
H11AA4VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11AA4VM
onsemi
6-Pin DIP AC Input Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11AA4VM
This table gives cross-reference parts and alternative options found for H11AA4VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA4VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA4300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | H11AA4VM vs H11AA4300 |
H11AA4.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11AA4VM vs H11AA4.300 |
TIL186-4 | A-C Input Optocoupler 6-PDIP | Texas Instruments | H11AA4VM vs TIL186-4 |
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11AA4VM vs H11AA4 |