Part Details for H11AA3SD by Fairchild Semiconductor Corporation
Overview of H11AA3SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11AA3SD
H11AA3SD CAD Models
H11AA3SD Part Data Attributes
|
H11AA3SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA3SD
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11AA3SD
This table gives cross-reference parts and alternative options found for H11AA3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA33S | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA33S |
H11AA33SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA33SD |
H11AA3SM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA3SM |
H11AA3SR2VM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA3SR2VM |
H11AA3SVM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA3SVM |
H11AA3.3SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA3.3SD |
H11AA3SR2M | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SD vs H11AA3SR2M |