Part Details for H11AA3.3SD by Fairchild Semiconductor Corporation
Overview of H11AA3.3SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11AA3.3SD
H11AA3.3SD CAD Models
H11AA3.3SD Part Data Attributes
|
H11AA3.3SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA3.3SD
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11AA3.3SD
This table gives cross-reference parts and alternative options found for H11AA3.3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA3.3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA33S | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA33S |
H11AA3SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA3SD |
H11AA33SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA33SD |
H11AA3SM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA3SM |
H11AA3SR2VM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA3SR2VM |
H11AA3SVM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA3SVM |
H11AA3SR2M | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3.3SD vs H11AA3SR2M |