Part Details for H11AA2 by Harris Semiconductor
Overview of H11AA2 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 58 |
|
$4.0811 / $6.6180 | Buy Now |
Part Details for H11AA2
H11AA2 CAD Models
H11AA2 Part Data Attributes
|
H11AA2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H11AA2
Harris Semiconductor
AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IC COMPATIBLE, UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 1060 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11AA2
This table gives cross-reference parts and alternative options found for H11AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC733 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | H11AA2 vs PC733 |
IL252 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11AA2 vs IL252 |
H11AA1 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11AA2 vs H11AA1 |
H11AA4 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA2 vs H11AA4 |
H11AA2 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11AA2 vs H11AA2 |
TLP630 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | H11AA2 vs TLP630 |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H11AA2 vs H11AA2 |
TLP630(GB) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | H11AA2 vs TLP630(GB) |
TIL186-1 | A-C Input Optocoupler 6-PDIP | Texas Instruments | H11AA2 vs TIL186-1 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11AA2 vs H11AA1 |