Part Details for TIL193A-SM by Isocom Components
Overview of TIL193A-SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIL193A-SM
TIL193A-SM CAD Models
TIL193A-SM Part Data Attributes
|
TIL193A-SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL193A-SM
Isocom Components
Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for TIL193A-SM
This table gives cross-reference parts and alternative options found for TIL193A-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL193A-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | TIL193A-SM vs SFH6286-2T |
H11AA4V | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | TIL193A-SM vs H11AA4V |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL193A-SM vs H11AA2 |
IL250 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | TIL193A-SM vs IL250 |
WPPC-A11066AD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | TIL193A-SM vs WPPC-A11066AD |
SFH6206-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL193A-SM vs SFH6206-3 |
SFH628-2 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL193A-SM vs SFH628-2 |
TIL194-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | TIL193A-SM vs TIL194-SMT&R |
TIL196AX | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | Isocom Components | TIL193A-SM vs TIL196AX |
TIL195X-SM | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | Isocom Components | TIL193A-SM vs TIL195X-SM |