Part Details for H11A1SR2 by Motorola Semiconductor Products
Overview of H11A1SR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11A1SR2
H11A1SR2 CAD Models
H11A1SR2 Part Data Attributes
|
H11A1SR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
H11A1SR2
Motorola Semiconductor Products
Transistor Output Optocoupler, 1-Element, 7500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for H11A1SR2
This table gives cross-reference parts and alternative options found for H11A1SR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A1SR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A1S | Transistor Output Optocoupler, 1-Element, 7500V Isolation, CASE 730C-04, 6 PIN | Motorola Semiconductor Products | H11A1SR2 vs H11A1S |
H11A1.S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11A1SR2 vs H11A1.S |
H11A1S-M | H11A1S-M, | QT Optoelectronics | H11A1SR2 vs H11A1S-M |
H11A1S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | H11A1SR2 vs H11A1S |
H11A1SR2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11A1SR2 vs H11A1SR2-M |