H11A1SR2
vs
H11A1SR2-M
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
120%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
7500 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
SURFACE MOUNT, DIP-6
|
|
|
|
Compare H11A1SR2 with alternatives
Compare H11A1SR2-M with alternatives