Part Details for GZB22-BT by SANYO Electric Co Ltd
Overview of GZB22-BT by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GZB22-BT
GZB22-BT CAD Models
GZB22-BT Part Data Attributes
|
GZB22-BT
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GZB22-BT
SANYO Electric Co Ltd
Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GZB22-BT
This table gives cross-reference parts and alternative options found for GZB22-BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZB22-BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4748ATR-RPCU | Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | GZB22-BT vs 1N4748ATR-RPCU |
1N3687BBK | Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | GZB22-BT vs 1N3687BBK |
1N4749ATR-RPCU | Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | GZB22-BT vs 1N4749ATR-RPCU |
1N4749A-P | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | GZB22-BT vs 1N4749A-P |
1N4748A-P | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | GZB22-BT vs 1N4748A-P |
1N4171BBK | Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | GZB22-BT vs 1N4171BBK |
DZB24-BT | Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | GZB22-BT vs DZB24-BT |
1N4747A-P | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | GZB22-BT vs 1N4747A-P |
1N4170BTR-RPCU | Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | GZB22-BT vs 1N4170BTR-RPCU |
1N4747ATR-RPCU | Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | GZB22-BT vs 1N4747ATR-RPCU |