1N4748A-P
Description: Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4748A-P by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4748A-P by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4748A-P by PanJit Semiconductor

1N4748A-P
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
22 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. 1N4748A-P
    PanJit Semiconductor
    Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4748A-P

This table gives cross-reference parts and alternative options found for 1N4748A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4748ATR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N4748ATR-RPCU
1N3687BBK Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4748A-P vs 1N3687BBK
1N4749ATR-RPCU Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N4749ATR-RPCU
1N4749A-P Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4748A-P vs 1N4749A-P
1N4171BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4748A-P vs 1N4171BBK
DZB24-BT Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4748A-P vs DZB24-BT
1N4747A-P Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4748A-P vs 1N4747A-P
1N4170BTR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N4170BTR-RPCU
1N4747ATR-RPCU Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N4747ATR-RPCU
1N5572BTR-RPCU Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N5572BTR-RPCU
Part Number Description Manufacturer Compare
GZB22-AT1 Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4748A-P vs GZB22-AT1
1N4749ATR-RPCU Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N4749ATR-RPCU
DZB22-AT1 Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4748A-P vs DZB22-AT1
1N4171BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4748A-P vs 1N4171BBK
1N3686BTR-RPCU Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N3686BTR-RPCU
1N3686BBK Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4748A-P vs 1N3686BBK
1N5572BTR-RPCU Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4748A-P vs 1N5572BTR-RPCU
DZB20-AT1 Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4748A-P vs DZB20-AT1
1N5571BBK Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4748A-P vs 1N5571BBK
GZB22-BT Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4748A-P vs GZB22-BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4748A-P by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4748A-P by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N4748A-P would you like to use for your alert(s)?
  • Please alert me when 1N4748A-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4748A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4748A-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4748A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4748A-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4748A-P by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: