GXT32EC81C476KE13K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP

Overview of GXT32EC81C476KE13K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for GXT32EC81C476KE13K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GXT32EC81C476KE13K
Avnet Americas Multi-Layer Ceramic Capacitor 47uF X6S 10% 1210 Emboss T/R (Alt: GXT32EC81C476KE13K) Min Qty: 4000 Package Multiple: 4000 0
RFQ

CAD Models for GXT32EC81C476KE13K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GXT32EC81C476KE13K by Murata Manufacturing Co Ltd

GXT32EC81C476KE13K
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GXT32EC81C476KE13K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for GXT32EC81C476KE13K

This table gives cross-reference parts and alternative options found for GXT32EC81C476KE13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXT32EC81C476KE13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210S476K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP Walsin Technology Corporation GXT32EC81C476KE13K vs 1210S476K160CT
GRT32EC81C476KE13L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd GXT32EC81C476KE13K vs GRT32EC81C476KE13L
GRM32EC81C476KE15K Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GXT32EC81C476KE13K vs GRM32EC81C476KE15K
GRT32EC81C476KE13K Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GXT32EC81C476KE13K vs GRT32EC81C476KE13K
GRM32EC81C476KE15L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GXT32EC81C476KE13K vs GRM32EC81C476KE15L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXT32EC81C476KE13K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXT32EC81C476KE13K by Murata Manufacturing Co Ltd

  • Please alert me when GXT32EC81C476KE13K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXT32EC81C476KE13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXT32EC81C476KE13K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXT32EC81C476KE13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXT32EC81C476KE13K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXT32EC81C476KE13K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: