-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7229
|
Newark | Cap, 47Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRT32EC81C476KE13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4890 / $0.9670 | Buy Now |
DISTI #
64AJ4464
|
Newark | Cap, Aec-Q200, 47Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRT32EC81C476KE13L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3260 | Buy Now |
DISTI #
490-12494-1-ND
|
DigiKey | CAP CER 47UF 16V X6S 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.2855 / $1.1700 | Buy Now |
DISTI #
GRT32EC81C476KE13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 10%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: GRT32EC81C476KE13L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2548 | Buy Now |
DISTI #
81-GRT32EC81C476KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 16 VDC 10% 1210 X6S AEC-Q200 RoHS: Compliant | 6699 |
|
$0.2810 / $0.9400 | Buy Now |
DISTI #
V72:2272_07266154
|
Arrow Electronics | Cap Ceramic 47uF 16V X6S 10% Pad SMD 1210 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2251 Container: Cut Strips | Americas - 437 |
|
$0.2886 / $0.8122 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±10 % Tolerance X6S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 21000Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±10 % Tolerance X6S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 9000Reel |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
76837867
|
Verical | Cap Ceramic 47uF 16V X6S 10% Pad SMD 1210 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2215 | Americas - 1621 |
|
$0.2338 / $0.4200 | Buy Now |
DISTI #
77353834
|
Verical | Cap Ceramic 47uF 16V X6S 10% Pad SMD 1210 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 939 |
|
$0.3976 / $0.6076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT32EC81C476KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT32EC81C476KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRT32EC81C476KE13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT32EC81C476KE13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32EC81C476KE15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT32EC81C476KE13L vs GRM32EC81C476KE15L |