GXT32DR61E106ME01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP

Overview of GXT32DR61E106ME01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for GXT32DR61E106ME01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GXT32DR61E106ME01L by Murata Manufacturing Co Ltd

GXT32DR61E106ME01L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GXT32DR61E106ME01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for GXT32DR61E106ME01L

This table gives cross-reference parts and alternative options found for GXT32DR61E106ME01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXT32DR61E106ME01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1210MCX5R8BB106 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation GXT32DR61E106ME01L vs CC1210MCX5R8BB106
TMK325BJ106MM-B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP TAIYO YUDEN GXT32DR61E106ME01L vs TMK325BJ106MM-B
NMC1210X5R106M25TRPLP10F Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, LEAD FREE NIC Components Corp GXT32DR61E106ME01L vs NMC1210X5R106M25TRPLP10F
NMC1210X5R106M25TRP10 CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 10uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp GXT32DR61E106ME01L vs NMC1210X5R106M25TRP10
NMC1210X5R106M25TRPLP10 CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 10uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp GXT32DR61E106ME01L vs NMC1210X5R106M25TRPLP10
NMC1210X5R106M25TRP CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 10uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp GXT32DR61E106ME01L vs NMC1210X5R106M25TRP
CT32X5R106M25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 10 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GXT32DR61E106ME01L vs CT32X5R106M25AN
CL32A106MAJNNNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Samsung Electro-Mechanics GXT32DR61E106ME01L vs CL32A106MAJNNNE
225491243776 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation GXT32DR61E106ME01L vs 225491243776
12103D106MAJ2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Kyocera AVX Components GXT32DR61E106ME01L vs 12103D106MAJ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXT32DR61E106ME01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXT32DR61E106ME01L by Murata Manufacturing Co Ltd

  • Please alert me when GXT32DR61E106ME01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXT32DR61E106ME01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXT32DR61E106ME01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXT32DR61E106ME01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXT32DR61E106ME01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXT32DR61E106ME01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: