Part Details for 225491243776 by YAGEO Corporation
Overview of 225491243776 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491243776
225491243776 CAD Models
225491243776 Part Data Attributes
|
225491243776
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491243776
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 225491243776
This table gives cross-reference parts and alternative options found for 225491243776. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491243776, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222291253776 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225491243776 vs 222291253776 |
MC10MTX250106 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Viking Tech Corp | 225491243776 vs MC10MTX250106 |
12103D106MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 225491243776 vs 12103D106MAJ2A |
CC1210MCX5R8BB106 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225491243776 vs CC1210MCX5R8BB106 |
NMC1210X5R106M25TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | 225491243776 vs NMC1210X5R106M25TRPLP10F |
NMC1210X5R106M25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 225491243776 vs NMC1210X5R106M25TRPF |
CL32A106MAJNNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | 225491243776 vs CL32A106MAJNNNE |
TT32X106M250CP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 225491243776 vs TT32X106M250CP |
CL32A106MAILNNE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 225491243776 vs CL32A106MAILNNE |
GXT32DR61E106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 225491243776 vs GXT32DR61E106ME01K |