Part Details for GXO-7551/DIP12MHZ by Golledge Electronics Ltd
Overview of GXO-7551/DIP12MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5755-1ACPZ | Analog Devices | 16Bit Quad,V/I DAC No Dynamic | |
AD5755-1ACPZ-REEL7 | Analog Devices | 16Bit Quad,V/I DAC No Dynamic | |
EVAL-AD5755-1SDZ | Analog Devices | Evaluation board i.c. |
Part Details for GXO-7551/DIP12MHZ
GXO-7551/DIP12MHZ CAD Models
GXO-7551/DIP12MHZ Part Data Attributes
|
GXO-7551/DIP12MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-7551/DIP12MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 12MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-7551/DIP12MHZ
This table gives cross-reference parts and alternative options found for GXO-7551/DIP12MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-7551/DIP12MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-7531/I12.288MHZ | HCMOS Output Clock Oscillator, 0.5MHz Min, 125MHz Max, 12.288MHz Nom, CMOS | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7531/I12.288MHZ |
GXO-7551/DIP16MHZ | HCMOS Output Clock Oscillator, 16MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7551/DIP16MHZ |
GXO-7551/BI12MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7551/BI12MHZ |
GXO-6431/BIN12MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-6431/BIN12MHZ |
GXO-7531/AP14.31818MHZ | HCMOS Output Clock Oscillator, 0.5MHz Min, 125MHz Max, 14.31818MHz Nom, CMOS | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7531/AP14.31818MHZ |
GXO-7551/IP16.384MHZ | HCMOS Output Clock Oscillator, 16.384MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7551/IP16.384MHZ |
GXO-753118.432MHZ | HCMOS Output Clock Oscillator, 0.5MHz Min, 125MHz Max, 18.432MHz Nom, CMOS | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-753118.432MHZ |
GXO-6431/BIP16MHZ | HCMOS Output Clock Oscillator, 16MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-6431/BIP16MHZ |
GXO-7531/DIN16MHZ | HCMOS Output Clock Oscillator, 16MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7531/DIN16MHZ |
GXO-7531/DIN10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | GXO-7551/DIP12MHZ vs GXO-7531/DIN10MHZ |