Datasheets
GXM1885C1H332JA02J by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP

Part Details for GXM1885C1H332JA02J by Murata Manufacturing Co Ltd

Overview of GXM1885C1H332JA02J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GXM1885C1H332JA02J

Part # Distributor Description Stock Price Buy
DISTI # GXM1885C1H332JA02J
Avnet Americas Multi-Layer Ceramic Capacitor 0.0033uF 50VDC C0G 5% 0603 Paper T/R (Alt: GXM1885C1H332JA02J) Min Qty: 10000 Package Multiple: 10000 0
RFQ

Part Details for GXM1885C1H332JA02J

GXM1885C1H332JA02J CAD Models

GXM1885C1H332JA02J Part Data Attributes

GXM1885C1H332JA02J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GXM1885C1H332JA02J Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for GXM1885C1H332JA02J

This table gives cross-reference parts and alternative options found for GXM1885C1H332JA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM1885C1H332JA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603C332J5GEC7867 CAP CER 3300PF 50V C0G 0603 KEMET Corporation GXM1885C1H332JA02J vs C0603C332J5GEC7867
MCH185A332JK CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP ROHM Semiconductor GXM1885C1H332JA02J vs MCH185A332JK
CL10C332JB8NNNC Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics GXM1885C1H332JA02J vs CL10C332JB8NNNC
GGM1885C1H332JA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GXM1885C1H332JA02J vs GGM1885C1H332JA16J
GGM1885C1H332JA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GXM1885C1H332JA02J vs GGM1885C1H332JA16D
GXT1885C1H332JA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GXM1885C1H332JA02J vs GXT1885C1H332JA02D
C1608C0G1H332JB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation GXM1885C1H332JA02J vs C1608C0G1H332JB
C0603T332J5GBL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP KEMET Corporation GXM1885C1H332JA02J vs C0603T332J5GBL7867
C0603K332J5ENG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP KEMET Corporation GXM1885C1H332JA02J vs C0603K332J5ENG
MCH185A332JC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP ROHM Semiconductor GXM1885C1H332JA02J vs MCH185A332JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXM1885C1H332JA02J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXM1885C1H332JA02J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GXM1885C1H332JA02J would you like to use for your alert(s)?
  • Please alert me when GXM1885C1H332JA02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXM1885C1H332JA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXM1885C1H332JA02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXM1885C1H332JA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXM1885C1H332JA02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXM1885C1H332JA02J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: