Part Details for C0603T332J5GBL7867 by KEMET Corporation
Overview of C0603T332J5GBL7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T332J5GBL7867
C0603T332J5GBL7867 CAD Models
C0603T332J5GBL7867 Part Data Attributes
|
C0603T332J5GBL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T332J5GBL7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603T332J5GBL7867
This table gives cross-reference parts and alternative options found for C0603T332J5GBL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T332J5GBL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C332J5GEC7867 | CAP CER 3300PF 50V C0G 0603 | KEMET Corporation | C0603T332J5GBL7867 vs C0603C332J5GEC7867 |
MCH185A332JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603T332J5GBL7867 vs MCH185A332JK |
CL10C332JB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0603T332J5GBL7867 vs CL10C332JB8NNNC |
GGM1885C1H332JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603T332J5GBL7867 vs GGM1885C1H332JA16J |
GGM1885C1H332JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603T332J5GBL7867 vs GGM1885C1H332JA16D |
GXT1885C1H332JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603T332J5GBL7867 vs GXT1885C1H332JA02D |
C1608C0G1H332JB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603T332J5GBL7867 vs C1608C0G1H332JB |
C0603K332J5ENG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T332J5GBL7867 vs C0603K332J5ENG |
MCH185A332JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603T332J5GBL7867 vs MCH185A332JC |
C0603K332J5EMG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T332J5GBL7867 vs C0603K332J5EMG |