Part Details for GXH2W822YF20R by Hitachi Ltd
Overview of GXH2W822YF20R by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXH2W822YF20R
GXH2W822YF20R CAD Models
GXH2W822YF20R Part Data Attributes
|
GXH2W822YF20R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
GXH2W822YF20R
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Manufacturer Series | GXH | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 30600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for GXH2W822YF20R
This table gives cross-reference parts and alternative options found for GXH2W822YF20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXH2W822YF20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43560C5828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, | TDK Corporation | GXH2W822YF20R vs B43560C5828M007 |
GXR32W822YF154 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | GXH2W822YF20R vs GXR32W822YF154 |
B43560A5828M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED | TDK Corporation | GXH2W822YF20R vs B43560A5828M006 |
B43560C5828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, | TDK Corporation | GXH2W822YF20R vs B43560C5828M000 |
B43580C5828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, | TDK Corporation | GXH2W822YF20R vs B43580C5828M003 |
GXA2W822Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | GXH2W822YF20R vs GXA2W822Y |
B43580C5828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT | TDK Epcos | GXH2W822YF20R vs B43580C5828M003 |
B43560A5828M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | GXH2W822YF20R vs B43560A5828M006 |
GXH2W822Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN | Hitachi Ltd | GXH2W822YF20R vs GXH2W822Y |
B43560C5828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT | TDK Epcos | GXH2W822YF20R vs B43560C5828M000 |