GXA2W822Y
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN

Overview of GXA2W822Y by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GXA2W822Y by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GXA2W822Y by Hitachi Ltd

GXA2W822Y
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
36.9 mA
Manufacturer Series
GXA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
19800 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
BINDING POST
Want to compare parts?
  1. GXA2W822Y
    Hitachi Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for GXA2W822Y

This table gives cross-reference parts and alternative options found for GXA2W822Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXA2W822Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43560A5828M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, RADIAL LEADED TDK Epcos GXA2W822Y vs B43560A5828M003
B43580C5828M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, TDK Corporation GXA2W822Y vs B43580C5828M000
B43580C5828M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT TDK Epcos GXA2W822Y vs B43580C5828M000
GXH2W822Y CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN Hitachi Ltd GXA2W822Y vs GXH2W822Y
GXR32W822YF154 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd GXA2W822Y vs GXR32W822YF154
GXH2W822YF20R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN Hitachi Ltd GXA2W822Y vs GXH2W822YF20R
B43580C5828M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, TDK Corporation GXA2W822Y vs B43580C5828M007
B43580C5828M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, TDK Corporation GXA2W822Y vs B43580C5828M003
B43560C5828M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT TDK Epcos GXA2W822Y vs B43560C5828M003
GXA2W822YF20R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 8200uF, CHASSIS MOUNT, CAN Hitachi Ltd GXA2W822Y vs GXA2W822YF20R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXA2W822Y by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXA2W822Y by Hitachi Ltd

Select Manufacturer
Which Manufacturer of GXA2W822Y would you like to use for your alert(s)?
  • Please alert me when GXA2W822Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXA2W822Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXA2W822Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXA2W822Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXA2W822Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXA2W822Y by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: