GWJCLMS1.EC-GUHQ-5C7E-L1N2
Description: Single Color LED, Cool White, Diffused, 2.4mm,

Overview of GWJCLMS1.EC-GUHQ-5C7E-L1N2 by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P09PDA1L1N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatable
HM2P65PDA1L1N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 25 with 125 Signal Pins and RoHS compatible
HM2P08PDA1L1N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type B with 125 signal pins with shieldingand RoHS compatable

CAD Models for GWJCLMS1.EC-GUHQ-5C7E-L1N2 by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GWJCLMS1.EC-GUHQ-5C7E-L1N2 by OSRAM Opto Semiconductors

GWJCLMS1.EC-GUHQ-5C7E-L1N2
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
0.15 A
JESD-609 Code
e3
Lens Type
DIFFUSED
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.7 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Size
2.4 mm
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.95 mm
Viewing Angle
110 deg
Want to compare parts?
  1. GWJCLMS1.EC-GUHQ-5C7E-L1N2
    OSRAM Opto Semiconductors
    Single Color LED, Cool White, Diffused, 2.4mm,
    VS

Alternate Parts for GWJCLMS1.EC-GUHQ-5C7E-L1N2

This table gives cross-reference parts and alternative options found for GWJCLMS1.EC-GUHQ-5C7E-L1N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWJCLMS1.EC-GUHQ-5C7E-L1N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q65111A7114 SINGLE COLOR LED OSRAM GmbH GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs Q65111A7114
GWJCLMS1.EC-GUHQ-5F7G-L1N2 SINGLE COLOR LED OSRAM GmbH GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs GWJCLMS1.EC-GUHQ-5F7G-L1N2
GWJCLMS1.EC-GUHQ-5F7G-L1N2 Single Color LED, Cool White, Diffused, 2.4mm, OSRAM Opto Semiconductors GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs GWJCLMS1.EC-GUHQ-5F7G-L1N2
Q65111A7114 Single Color LED, Cool White, Diffused, 2.4mm, OSRAM Opto Semiconductors GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs Q65111A7114
GWJCLMS1.EC-GUHQ-5C7E-L1N2 SINGLE COLOR LED OSRAM GmbH GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs GWJCLMS1.EC-GUHQ-5C7E-L1N2
GWJCLMS1.EC-GTHP-5C7E-L1N2 Single Color LED, Cool White, Diffused, 2.4mm, OSRAM Opto Semiconductors GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs GWJCLMS1.EC-GTHP-5C7E-L1N2
Q65111A7107 Single Color LED, Cool White, Diffused, 2.4mm, OSRAM Opto Semiconductors GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs Q65111A7107
Q65111A7106 SINGLE COLOR LED OSRAM GmbH GWJCLMS1.EC-GUHQ-5C7E-L1N2 vs Q65111A7106

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWJCLMS1.EC-GUHQ-5C7E-L1N2 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWJCLMS1.EC-GUHQ-5C7E-L1N... by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of GWJCLMS1.EC-GUHQ-5C7E-L1N... would you like to use for your alert(s)?
  • Please alert me when GWJCLMS1.EC-GUHQ-5C7E-L1N... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWJCLMS1.EC-GUHQ-5C7E-L1N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWJCLMS1.EC-GUHQ-5C7E-L1N... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWJCLMS1.EC-GUHQ-5C7E-L1N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWJCLMS1.EC-GUHQ-5C7E-L1N....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWJCLMS1.EC-GUHQ-5C7E-L1N2 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: