GWJCLMS1.EC-GUHQ-5C7E-L1N2
vs
Q65111A7107
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
COOL WHITE
COOL WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.15 A
0.15 A
JESD-609 Code
e3
e3
Lens Type
DIFFUSED
DIFFUSED
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.7 mm
0.7 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
RECTANGULAR
RECTANGULAR
Size
2.4 mm
2.4 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Pitch
1.95 mm
1.95 mm
Viewing Angle
110 deg
110 deg
Base Number Matches
1
1
Compare GWJCLMS1.EC-GUHQ-5C7E-L1N2 with alternatives
Compare Q65111A7107 with alternatives