Memory
GVT7164C18Q-5
Cypress Semiconductor
Description: Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of GVT7164C18Q-5 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GVT7164C18Q-5 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GVT7164C18Q-5 by Cypress Semiconductor

GVT7164C18Q-5
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5 ns
Additional Feature
PIPELINED ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
1179648 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.36 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GVT7164C18Q-5
    Cypress Semiconductor
    Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for GVT7164C18Q-5

This table gives cross-reference parts and alternative options found for GVT7164C18Q-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT7164C18Q-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58LC64K18C4LG-5P Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc GVT7164C18Q-5 vs MT58LC64K18C4LG-5P
CY7C1298A-100NC Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, PLASTIC, LQFP-100 Cypress Semiconductor GVT7164C18Q-5 vs CY7C1298A-100NC
Part Number Description Manufacturer Compare
MT58LC32K32F1LG-7 Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc GVT7164C18Q-5 vs MT58LC32K32F1LG-7
MT58LC64K18C4LG-7TR Standard SRAM, 64KX18, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc GVT7164C18Q-5 vs MT58LC64K18C4LG-7TR
CY7C008-15AXC Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor GVT7164C18Q-5 vs CY7C008-15AXC
MT58L32L32DT-7.5T Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor GVT7164C18Q-5 vs MT58L32L32DT-7.5T
GS81032AT-150 Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, TQFP-100 GSI Technology GVT7164C18Q-5 vs GS81032AT-150
7018L15PF8 TQFP-100, Reel Integrated Device Technology Inc GVT7164C18Q-5 vs 7018L15PF8
GS81032AGQ-4T Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, QFP-100 GSI Technology GVT7164C18Q-5 vs GS81032AGQ-4T
GVT74128C8T-15 Multi-Port SRAM, 128KX8, 18ns, CMOS, PQFP100 Cypress Semiconductor GVT7164C18Q-5 vs GVT74128C8T-15
IDT70V19L20PF Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc GVT7164C18Q-5 vs IDT70V19L20PF
IDT70V9389L6PFG Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc GVT7164C18Q-5 vs IDT70V9389L6PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GVT7164C18Q-5 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GVT7164C18Q-5 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of GVT7164C18Q-5 would you like to use for your alert(s)?
  • Please alert me when GVT7164C18Q-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GVT7164C18Q-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GVT7164C18Q-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GVT7164C18Q-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GVT7164C18Q-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GVT7164C18Q-5 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: