Memory
GVT7164B18T-9
Cypress Semiconductor
Description: Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Overview of GVT7164B18T-9 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GVT7164B18T-9 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GVT7164B18T-9 by Cypress Semiconductor

GVT7164B18T-9
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
1179648 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GVT7164B18T-9
    Cypress Semiconductor
    Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for GVT7164B18T-9

This table gives cross-reference parts and alternative options found for GVT7164B18T-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT7164B18T-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1297A-66AC Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GVT7164B18T-9 vs CY7C1297A-66AC
Part Number Description Manufacturer Compare
IDT7018L20PFG Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc GVT7164B18T-9 vs IDT7018L20PFG
MT58LC64K18F1LG-10TR Standard SRAM, 64KX18, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc GVT7164B18T-9 vs MT58LC64K18F1LG-10TR
UPD431232LGF-A8 Standard SRAM, 32KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, EIAJ, PLASTIC, LQFP-100 NEC Electronics Group GVT7164B18T-9 vs UPD431232LGF-A8
MT58L64L18PT-6IT Cache SRAM, 64KX18, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Cypress Semiconductor GVT7164B18T-9 vs MT58L64L18PT-6IT
CY7C018-12AC Dual-Port SRAM, 64KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor GVT7164B18T-9 vs CY7C018-12AC
MT58L64L18PT-7.5T Cache SRAM, 64KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor GVT7164B18T-9 vs MT58L64L18PT-7.5T
M5M5V1132AGP-4T Cache SRAM, 32KX32, 4ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, LQFP-100 Mitsubishi Electric GVT7164B18T-9 vs M5M5V1132AGP-4T
MCM63P532TQ9 Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products GVT7164B18T-9 vs MCM63P532TQ9
CY7C09089-12AC Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor GVT7164B18T-9 vs CY7C09089-12AC
MT58LC32K32B2LG-11LTR Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 Micron Technology Inc GVT7164B18T-9 vs MT58LC32K32B2LG-11LTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GVT7164B18T-9 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GVT7164B18T-9 by Cypress Semiconductor

  • Please alert me when GVT7164B18T-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GVT7164B18T-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GVT7164B18T-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GVT7164B18T-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GVT7164B18T-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GVT7164B18T-9 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: